Analog Devices LT1399CGN#TRPBF

Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SSOP N T/R
$ 9.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1399CGN#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

CAD Models

Download Analog Devices LT1399CGN#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.94
$ 6.49
Stock
102,617
86,631
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
Common Mode Rejection Ratio
42 dB
42 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
4.6 mA
4.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT1399CGN#TRPBF provided by its distributors.

Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SSOP N T/R
Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16
Lead Free PRODUCTION (Last Updated: 3weeks ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 42dB 800V/mus 70C 300MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1399CGNTRPBF