Analog Devices LT1389BCS8-4.096#PBF

Voltage Reference Precision 4.096 Volt 10 mA 8-Pin SOIC N
$ 6.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1389BCS8-4.096#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
+109%

CAD Models

Download Analog Devices LT1389BCS8-4.096#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX6126BASA41+
10ppm/¡æ 725¦ÌA Fixed 10mA 2.4¦ÌVp-p 4.096V 13V 4.096V ¡À0.06% SOIC-8 5mm*4mm*1.5mm
Analog DevicesADR4540ARZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesMAX6126BASA30+
EAR99 MAX6126 Tube 2006 voltage reference device 10mA 12.6V 1.75muVp-p 10ppm/C
Analog DevicesMAX6126BASA50+
MAX6126 Series 5 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesADR4540ARZ-R7
4ppm/¡æ 950¦ÌA Fixed 10mA 2.7¦ÌVp-p 4.096V 15V 4.096V 500¦ÌA ¡À0.04% SOIC-8 , 1.75mm
Analog DevicesADR02CRZ
Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
Analog DevicesADR4540BRZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesMAX6126AASA41+
MAX6126 Series 4.096 V ±0.02 % Surface Mount Series Voltage Reference - SOIC-8

Descriptions

Descriptions of Analog Devices LT1389BCS8-4.096#PBF provided by its distributors.

Voltage Reference Precision 4.096 Volt 10 mA 8-Pin SOIC N
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Surface Mount Lead Free RoHS Compliant Fixed Shunt Voltage Reference IC 1.5mm 0.075% 70C 4.096V
Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8
Nanopower Precision Shunt Voltage Reference
VOLTAGE REF, SHUNT, 4.096V, NSOIC-8
IC, SM, VOLT REF, 4.096V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Max Operating Temperature:70°C; Min Temperature Operating:0°C; Base Number:1389; Reference Voltage:4.096V; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1389BCS84096PBF