Analog Devices LT1368CS8#PBF

Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
$ 6.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1368CS8#PBF.

Upverter

Datasheet20 pages16 years ago

Analog Devices

TME

Augswan

Linear Technology

Inventory History

3 month trend:
-24.47%

CAD Models

Download Analog Devices LT1368CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMP2232AMAE/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Texas InstrumentsLMP2232BMAE/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Texas InstrumentsLMP2232AMA/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Analog DevicesLT1490AHS8#TRPBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
MicrochipMCP617-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 190KHZ RRO 8SOIC
MicrochipMCP617T-I/SN
MCP617 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LT1368CS8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8-Pin SOIC N
Dual Precision Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8
370¦ÌA(x2 Channels) 65mV/¦Ìs 29nV/rtHz 160KHz 106dB Rail to Rail 75mA 2 2 ¡À15V,30V 200¦ÌV 10nA General Purpose SOIC-8 1.75mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:0.16MHz; Slew Rate:0.065V/µs; Supply Voltage Min:3V; Supply Voltage Max:15.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1368CS8#PBF.
  • LT1368CS8-PBF
  • LT1368CS8PBF