Texas Instruments LMP2232AMAE/NOPB

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
$ 2.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2232AMAE/NOPB.

ODG (Origin Data Global)

Datasheet30 pages13 years ago

Texas Instruments

Future Electronics

Newark

element14

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments LMP2232AMAE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.004
$ 1.888
Stock
185,393
276,475
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
19 µA
19 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMP2232BMAE/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Texas InstrumentsLMP2232BMA/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Texas InstrumentsLMP2232BMAX/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
STMicroelectronicsTSV712IST
TSV712 Series 5.5 V 150 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsOA2MPA34S
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LMP2232AMAE/NOPB provided by its distributors.

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
IC OPAMP GP 2 CIRCUIT 8SOIC "General Purpose Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC"
ROHS3Compliant EAR99 LMP2232 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.000001muA 150muV 130kHz
Op Amp, 19μA(x2 Ch) 48mV/μs 60nV/rtHz 130kHz Shutdown Diff Rail-to-Rail 30mA 2Ch 3V-5.5V 10μV 0.02pA General Purpose SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
IC, OP AMP, PRECISION, POWERWISE; No. of Amplifiers: 2 Amplifier; Bandwidth: 130kHz; Slew Rate: 0.058V/µs; Supply Voltage Range: 1.6V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pin; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2232AMAE/NOPB .
  • LMP2232AMAENOPB