Analog Devices LT1307BCMS8#TRPBF

Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1307BCMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

CAD Models

Download Analog Devices LT1307BCMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
Stock
184,930
199,212
Authorized Distributors
3
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
75 mA
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
1 V
1 V
Max Input Voltage
-
5 V
Min Output Voltage
-
1.22 V
Max Output Voltage
-
28 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT1307BCMS8#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP T/R
LT1307 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 1.1V 3mm 600mA Switch 600kHz
Single Cell Micropower 600kHz PWM DC/DC Converters
1x Cell uP 600kHz PWM DC/DC Co
MSOP8 SNGL CELL SU CONV NO BUR
Single Cell Step-Up Conv,No Burst Mode

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1307BCMS8-TRPBF
  • LT1307BCMS8TRPBF