What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1230CS#PBF

Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1230CS#PBF.

Upverter

Datasheet16 pages24 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

iiiC

CAD Models

Download Analog Devices LT1230CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.85
Stock
168,003
110,297
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
700 V/µs
700 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
6 mA
6 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX4395ESD+T
Not Qualified GULL WING 2009 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 8.65mm
Analog DevicesMAX4395ESD+
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
Analog DevicesMAX4220ESD+
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
Analog DevicesLT1397CS#PBF
IC OPAMP CFA 400MHZ 14SO / Op Amp Quad High Speed Amplifier ±6V/12V Automotive 14-Pin SOIC N Tube
ElantecEL8403IS
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14
Analog DevicesLT1359CS14#PBF
IC OPAMP VFB 25MHZ 14SO / Op Amp Quad High Speed Amplifier ±18V Automotive 14-Pin SOIC N Tube
Analog DevicesADA4862-3YRZ-RL7
ROHS3Compliant EAR99 ADA4862 Tape & Reel (TR) op amp amplifier circuit 8.65mm 1muA 2mV 54dB
Texas InstrumentsOPA3692ID
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1230CS#PBF provided by its distributors.

Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
OP Amp Quad Current Fdbk ±15V 14-Pin SOIC N
Quad 100MHz Current Feedback Amplifiers
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Current Feedback; Gain Bandwidth -3db:100MHz; Slew Rate:700V/µs; Supply Voltage Min:2V; Supply Voltage Max:36V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1230CSPBF