Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4220ESD+

Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
$ 11.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4220ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-4.15%

CAD Models

Download Analog Devices MAX4220ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4220ESD+.

Related Parts

Analog DevicesMAX4020ESD+
ROHS3Compliant EAR99 MAX4020 Matte Tin (Sn) op amp buffer circuit 8.75mm 5.4muA 4mV 46dB
Analog DevicesMAX4020ESD+T
Not Qualified GULL WING 2004 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 8.65mm
Analog DevicesMAX4218ESD+
ROHS3Compliant EAR99 MAX4218 Matte Tin (Sn) op amp amplifier circuit 8.65mm 5.4muA 4mV 46dB
STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14

Descriptions

Descriptions of Analog Devices MAX4220ESD+ provided by its distributors.

Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Op-Amp, 200Mhz, 600V/Us, Nsoic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:200Mhz; Slew Rate:600V/Μs; Supply Voltage Range:± 1.65V To ± 5V, 3.3V To 10V; Amplifier Case Style:Nsoic; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4220ESD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated