Analog Devices LT1211IS8

14MHz, 7V/us, Single Supply Dual and Quad Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1211IS8.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

CAD Models

Download Analog Devices LT1211IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.125
Stock
129,907
143,340
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
14 MHz
14 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesLT1211CS8
Operational Amplifier, 2 Func, 650uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD823AARZ-R7
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog Devices / Linear TechnologyLT1215CS8
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
MicrochipMCP6062T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LT1211IS8 provided by its distributors.

14MHz, 7V/us, Single Supply Dual and Quad Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
IC OPAMP GP 2 CIRCUIT 8SO General Purpose Amplifier 2 Circuit 8-SO
14MHZ, 7V/MICRO SEC, SINGLE SUPPLY DUAL PRECISION OP AMP Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated