Analog Devices LT1141ACSW#PBF

Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W Tube
$ 7.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1141ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-64.10%

CAD Models

Download Analog Devices LT1141ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.392
$ 7.392
Stock
156,364
110,025
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
24
24
Logic Function
-
-
Interface
RS-232
-
Number of Drivers
-
-
Number of Receivers
5
5
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
12 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1133AISW#PBF
IC 3DRV/5RCV RS232 5V 24-SOIC / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM208EARZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
MaxLinearSP208ECT-L
IC TRANSCEIVER FULL 4/4 24SOIC / Low Power, High ESD +5V RS-232 Transceivers
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
MaxLinearSP211EET-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesLT1139ACSW#PBF
Quad Transmitter/Receiver RS-232 24-Pin SOIC W Tube
MaxLinearSP211ECT-L
IC TXRX RS232 ESD LP 28SOIC / Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
Analog DevicesADM208ARZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers

Descriptions

Descriptions of Analog Devices LT1141ACSW#PBF provided by its distributors.

Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W Tube
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Ic,Line Transceiver,Bipolar,3 Driver,5 Rcvr,Sop,24Pin,Plastic
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24
Advanced L Pwr 5V RS232 Drvrs/
IC TRANSCEIVER FULL 3/5 24SOIC
LT1141A - RS232 3DX/5RX W/SHUTDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1141ACSWPBF