Analog Devices LT1117CST-3.3#TRPBF

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 5V
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CST-3.3#TRPBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+2.29%

CAD Models

Download Analog Devices LT1117CST-3.3#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.18
$ 4.18
Stock
404,370
247,516
247,516
Authorized Distributors
6
6
6
Min Input Voltage
2.45 V
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Case/Package
SOT-223
SOT-223-3
SOT-223-3
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1117IST
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PDSO4
MicrochipMIC5209-3.3YS
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
MicrochipMIC5209-2.5YS
MIC5209 Series 2.5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3
MicrochipMIC5201-5.0YS
LDO, REG, 26VIN, 0.2A, 5V, 1%, 3SOT223; Primary Input Voltage:26V; Output Voltag

Descriptions

Descriptions of Analog Devices LT1117CST-3.3#TRPBF provided by its distributors.

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
GULL WING Not Qualified BIPOLAR R-PDSO-G4 Linear Voltage Regulator IC 125C 0.8A 6.505mm 3.365V
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Ic,Volt Regulator,Fixed,+3.3V,Bipolar,Sot-223,3Pin,Plastic
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4
IC REG LIN 3.3V 800MA SOT223-3
LDO Voltage Regulators 3.3V Low Dropout Regulator
800mA L Drop Pos Regs Adj & Fi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CST-3.3TRPBF
  • LT1117CST33TRPBF