Analog Devices LT1084CT#PBF

IC REG LDO ADJ 5A TO220-3 / LDO Regulator Pos 1.25V to 28.5V 5A 3-Pin(3+Tab) TO-220 Tube
$ 7.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1084CT#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

TME

Inventory History

3 month trend:
-28.82%

CAD Models

Download Analog Devices LT1084CT#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.143
$ 9.975
$ 9.975
Stock
203,077
165,671
165,671
Authorized Distributors
6
6
6
Min Input Voltage
2.55 V
2.55 V
2.55 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
-
28.5 V
28.5 V
Output Current
5 A
5 A
5 A
Dropout Voltage
1.3 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Case/Package
-
-
-
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1086IT#36PBF
LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube
Analog DevicesLT1086IT-5#PBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1086CT-3.6#PBF
IC REG LINEAR 1.5A 3.6V TO220-3 / Linear Voltage Regulator IC Output TO-220-3

Descriptions

Descriptions of Analog Devices LT1084CT#PBF provided by its distributors.

IC REG LDO ADJ 5A TO220-3 / LDO Regulator Pos 1.25V to 28.5V 5A 3-Pin(3+Tab) TO-220 Tube
LT1084 Tube Through Hole Over Temperature voltage regulator linear 1.3V 2.54mm 5A 0C~125C
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 15V, 5A, TO-220
7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR 1.5 V DROPOUT PSFM3
LDO Voltage Regulators Adj Low Dropout Pos VR 5A
7.5A, 5A, 3A L Drop Pos Adj Re
Lead Free Positive Adjustable PRODUCTION (Last Updated: 1week ago) Linear Voltage Regulator IC 75dB 125C 30W 5A
Low voltage differential Regulator (LDO)
Dropout Voltage V = 1.3 / Input Voltage Max. V = 25 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = 0 / Output Current A = 5 / Output Voltage Max. V = 28.7 / Output Voltage Min. V = 1.25 / Package Type = TO-220 / Packaging = Tube / Polarity = Positive / Series = LT1084

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1084CT PBF
  • LT1084CT#PBF .
  • LT1084CT-PBF
  • LT1084CTPBF