Analog Devices LT1077S8#PBF

Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N Tube
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1077S8#PBF.

Upverter

Datasheet16 pages23 years ago

Analog Devices

Arrow Electronics

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
-17.64%

CAD Models

Download Analog Devices LT1077S8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1077S8#PBF.

Related Parts

Analog DevicesLT1636CS8#TRPBF
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
MicrochipMCP616-I/SN
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC
Analog DevicesMAX4198ESA+
ROHS3Compliant EAR99 MAX4198 Matte Tin (Sn) op amp amplifier circuit 5mm 100nA 30muV 90dB
MicrochipMCP618-I/SN
ROHS3Compliant EAR99 MCP618 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 150muV 190kHz
MicrochipMCP616T-I/SN
MCP616 Series 5.5 V 190 kHz Rail-to-Rail Micropower Bi-CMOS Op Amp - SOIC-8
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LT1077S8#PBF provided by its distributors.

Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N Tube
Single channel 7nA 0.12V/us 230kHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8
Micropower, Single Supply, Precision Op Amp
OP Amp Single General Purpose ±22 Volt44 Volt 8-Pin SOIC N
Lead Free PRODUCTION (Last Updated: 3weeks ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 94dB 0.08V/mus 70C 230kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Slew Rate:0.08V/µs; Supply Voltage Max:44V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:0.23MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1077S8-PBF
  • LT1077S8PBF