Analog Devices LT1058SW#PBF

Op Amp Quad High Speed Amplifier ±20V 16-Pin SOIC W Tube
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1058SW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

TME

iiiC

Linear Technology

Inventory History

3 month trend:
+6.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

ROHS3Compliant EAR99 MC33074A Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 3mV 4500kHz
ROHS3Compliant EAR99 MC34074A Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 3mV 4500kHz
RoHS Compliant EAR99 MC34074A Tube op amp buffer circuit 8.75mm 0.7muA 9V 4500kHz
STMicroelectronicsTL084BCDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084IYDT
ROHS3Compliant EAR99 TL084 Matte Tin (Sn) op amp amplifier circuit 8.75mm 2.5mA 15V 4000kHz
Texas InstrumentsOPA4131UA
Operational Amplifier, QUAD, 4 MHz, 4, 10 V/ s, 4.5V to 18V, SOIC, 16

Descriptions

Descriptions of Analog Devices LT1058SW#PBF provided by its distributors.

Op Amp Quad High Speed Amplifier ±20V 16-Pin SOIC W Tube
Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO16
Dual and Quad, JFET Input Precision High Speed Op Amps
IC, SM, OP AMP, JFET; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:14V/µs; Supply Voltage Range:± 10V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:1058; Gain Bandwidth:5MHz; Input Offset Voltage Max:1mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:8V/µs; Supply Voltage + Nom:20V; Supply Voltage Max:20V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1058SW PBF
  • LT1058SW-PBF
  • LT1058SWPBF