STMicroelectronics TL084IYDT

STMicroelectronics High Speed Op Amp, Quad Channel, SOIC-14, Dual/Single Supply, SMD
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084IYDT.

HQonline

Datasheet19 pages15 years ago

STMicroelectronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.55%

CAD Models

Download STMicroelectronics TL084IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.304
$ 0.304
Stock
368,071
2,588,622
2,588,622
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTL074IDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
STMicroelectronicsTL084BIDT
TL084B Series 36 V 4 MHz General Purpose JFET Quad Operational Amplifier-SOIC-14
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C

Descriptions

Descriptions of STMicroelectronics TL084IYDT provided by its distributors.

STMicroelectronics High Speed Op Amp, Quad Channel, SOIC-14, Dual/Single Supply, SMD
GENERAL PURPOSE JFET QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
TL084IYDT, QUAD HIGH SPEED OP AMP, 4MHZ, 6 - 36 V, 14-PIN SOIC
4-Ch JFET Op Amp, 4MHz GBW, 18V, SOIC, Surface Mount
FET Input Operational Amplifier
JFET inputs, low input bias current
3mV 4MHz 20pA SOIC-14 FET Input Amplifiers ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics