Analog Devices LT1021DCN8-7#PBF

Voltage Ref, Series, 7V, Npdip-8 Rohs Compliant: Yes |Analog Devices, Inc. LT1021DCN8-7#PBF
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1021DCN8-7#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Jameco

Arrow Electronics

Inventory History

3 month trend:
-14.75%

CAD Models

Download Analog Devices LT1021DCN8-7#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.645
$ 11.09
Stock
168,091
187,014
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
10 mA
Min Input Voltage
-
8.5 V
Max Input Voltage
-
40 V
Min Output Voltage
-
-
Max Output Voltage
7 V
7 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
20 ppm/°C
5 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1460DCN8-5#PBF
IC VREF SERIES 5V 8DIP / V-Ref Precision 5V 40mA 8-Pin PDIP N Tube
Analog DevicesLT1431IN8#PBF
PROGRAMMABLE REFERENCE Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8
onsemiTL431BVP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesREF02HN8#PBF
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CDIP8
RenesasICL7673CPA
AUTOMATIC BATTERY BACK-UP SWITCH Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8
Analog DevicesMAX6241BEPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP

Descriptions

Descriptions of Analog Devices LT1021DCN8-7#PBF provided by its distributors.

Voltage Ref, Series, 7V, Npdip-8 Rohs Compliant: Yes |Analog Devices, Inc. LT1021DCN8-7#PBF
IC VREF SERIES/SHUNT 7V 8DIP / V-Ref Precision 7V 10mA 8-Pin PDIP N Tube
Three Terminal Voltage Reference, 1 Output, 7V, PDIP8
IC,LT1021DCN8-7#PBF,PREC 7V RE F 20PPM/ªC <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1021DCN8-7-PBF
  • LT1021DCN87PBF