Analog Devices LT1021DCH-5

V-Ref Precision 5V 10mA 8-Pin TO-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1021DCH-5.

Alternate Parts

Price @ 1000
$ 48.34
$ 48.34
Stock
73,268
26,629
26,629
Authorized Distributors
0
2
2
Case/Package
TO-5
TO-5
TO-5
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
-
0.5 %
0.5 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesLT1021DMH-5
Series, Buried Zener Voltage Reference IC 5V V ±1% TO-5
Analog DevicesLT1021DMH-10
V-Ref Precision 10V 10mA 8-Pin TO-5
Analog DevicesLT1021DMH-10/883
V-Ref Precision 10V 10mA 8-Pin TO-5

Descriptions

Descriptions of Analog Devices LT1021DCH-5 provided by its distributors.

V-Ref Precision 5V 10mA 8-Pin TO-5
IC VREF PREC 5V REF 20PPM/C TO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1021DCH5