Analog Devices LT1017CS8#TR

IC Comparator Dual Micrpwr SOIC-8 SMD

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1017CS8#TR.

Upverter

Datasheet16 pages18 years ago

Arrow Electronics

Linear Technology

iiiC

CAD Models

Download Analog Devices LT1017CS8#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.712
$ 5.712
Stock
63,917
247,409
247,409
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Propagation Delay
22 µs
22 µs
22 µs
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
40 V
40 V
40 V

Descriptions

Descriptions of Analog Devices LT1017CS8#TR provided by its distributors.

IC COMPARATOR DUAL MICRPWR SOIC-8 SMD
LT1017 - Micropower Dual Comparator
Comparator, 2 Func, 1400uV Offset-Max, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1017CS8TR