Analog Devices LM4050AEM3-3.0+T

LM4050 Series 3 V ±0.1 % Surface Mount Shunt Voltage Reference - SOT-23
$ 3.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4050AEM3-3.0+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-0.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4040AIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesLM4040AEM3-3.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4050BEM3-3.0+T
LM4050 Series 3 V ±0.2 % Surface Mount Shunt Voltage Reference - SOT-23
Texas InstrumentsLM4050AIM3X-2.5
Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
Analog DevicesLM4050AEX3-2.5+T
50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages
Analog DevicesADR530BRTZ-REEL7
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LM4050AEM3-3.0+T provided by its distributors.

LM4050 Series 3 V ±0.1 % Surface Mount Shunt Voltage Reference - SOT-23
EAR99 LM4050 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 67muA 3V 45muVrms 50ppm/C
50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Volt Ref, Shunt, 3V, -40 To 125Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4050AEM3-3.0+T
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4050AEM3-3.0-T
  • LM4050AEM3-3.0T