Analog Devices LM4040CEM3-4.1+T

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4040CEM3-4.1+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

_legacy Avnet

Inventory History

3 month trend:
+105%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4050CIM3X-4.1
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 4.096V SOT23
Diodes Inc.ZR40402F41TA
EAR99 Tape & Reel (TR) 2003 Matte Tin (Sn) voltage reference device 60muA 4.096V 85C 2%
Texas InstrumentsTL4050C41QDBZR
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Analog DevicesADR530ART-R2
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Analog DevicesADR5043ARTZ-REEL
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsTL4050C50QDBZR
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices LM4040CEM3-4.1+T provided by its distributors.

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
IC VREF SHUNT 4.096V SOT23 / V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, Shunt, 4.096V, -40 To 125Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4040CEM3-4.1+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040CEM3-4.1-T
  • LM4040CEM341T