Analog Devices ICM7556ISD+T

ICM7556 Series 18V 600 uA 500 kHz Surface Mount 555 Type - SOIC-14
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7556ISD+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-48.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesICM7555ISA+
ICM7555 Series 16.5 V 30 uA 500 kHz Surface Mount 555 Type - SOIC-8
Analog DevicesICM7555ISA+T
ICM7555 Series 16.5V 30 uA 500 kHz Surface Mount 555 Type - SOIC-8
Analog DevicesICM7555ESA+
ICM7555 Series 18 V 300 uA 500 kHz Surface Mount 555 Type - SOIC-8
Texas InstrumentsCD74HCT4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4538M
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HCT123M
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices ICM7556ISD+T provided by its distributors.

ICM7556 Series 18V 600 uA 500 kHz Surface Mount 555 Type - SOIC-14
500kHz SOIC-14 Timers / Clock Oscillators ROHS
Surface Mount 14-SOIC (0.154 3.90mm Width) Obsolete R-PDSO-G14 programmable timer 8.65mm 500kHz 60muA 1 (Unlimited)
Standard Timer Dual 14-Pin SOIC N T/R
IC OSC TIMER DUAL 500KHZ 14-SOIC
Low-Power, General-Purpose Tim
SQUARE; Temperature Grade: OTHER; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TIMERS, OSCILLATORS & PULSE GENERATORS;
DUAL SQUARE 0.5 MHz TIMER PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7556ISD-T