Analog Devices ICM7218DIPI+

TRUE Lead Free ROHS3Compliant Through Hole LED Driver -20C~85C 36.83mm 5V 250muA
$ 11.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7218DIPI+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
-5.53%

CAD Models

Download Analog Devices ICM7218DIPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesICM7218AIPI+
ICM7218 Series 6 V 170 mA Through Hole LED Display Driver - PDIP-28
Analog DevicesICM7218BIPI+
ICM7218 Series 6 V 250 µA Through Hole 8 Digit LED Display Driver - PDIP-28
Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85
Analog DevicesICM7218CIPI+
IC DECODER/DVR LED 8DIGIT 28-DIP / LED Driver 64 Segment 950uA Supply Current 28-Pin PDIP W

Descriptions

Descriptions of Analog Devices ICM7218DIPI+ provided by its distributors.

TRUE Lead Free ROHS3Compliant Through Hole LED Driver -20C~85C 36.83mm 5V 250muA
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
Display Driver, Led, Dip-28; No. Of Digits:8; No. Of Segments:64; Driver Case Style:Dip; No. Of Pins:28Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Interface Type:-; Operating Temperature Min:-20°C; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices ICM7218DIPI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated