Analog Devices ICL7662EBD+

ICL7662 Series 20V 10 kHz Charge Pump SMT Switching Regulator - SOIC-14
$ 5.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7662EBD+.

Ciiva

Datasheet8 pages27 years ago

Analog Devices

Upverter

Augswan

element14

Inventory History

3 month trend:
-2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesICL7662CBD+
DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-14
Buck Converter, Switching Regulator, 1-Channel
Texas InstrumentsLM2574HVM-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 50nA
Texas InstrumentsLM2574MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities

Descriptions

Descriptions of Analog Devices ICL7662EBD+ provided by its distributors.

ICL7662 Series 20V 10 kHz Charge Pump SMT Switching Regulator - SOIC-14
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO14
ICL7662 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 4mm 20mA 500mW
Charge Pump, Inverting, Nsoic-14; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Output Current Max:20Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-20V; Adjustable Output Voltage Max:-4.5V; Topology:Inverting Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7662EBD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated