Analog Devices HTC-0300A

Sample and Hold Circuit, 1 Func, Track, 0.2us Acquisition Time, Hybrid, CDIP24

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HTC-0300A.

Alternate Parts

Price @ 1000
$ 349.02
Stock
62,412
93,807
Authorized Distributors
0
1
Case/Package
CDIP
-
Number of Pins
24
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices HTC-0300A provided by its distributors.

Sample and Hold Circuit, 1 Func, Track, 0.2us Acquisition Time, Hybrid, CDIP24
300V/¦Ìs 50mA 1 500¦ÌV 16MHz General Purpose CDIP-24
HYBRID TRACK AND HOLD AMPLIFIER
IC REG BUCK ADJ 3.5A SYNC 16MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTC-0300A.
  • HTC0300A