Analog Devices HMC943APM5E

RF Amp Single Power Amp 34GHz 6.5V 32-Pin LFCSP EP T/R
$ 84.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC943APM5E.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-50.95%

CAD Models

Download Analog Devices HMC943APM5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.827
$ 82.94
Stock
287,237
69,139
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
32
32
Frequency
-
-
P1dB
-
33 dBm
Gain
-
23 dB
Noise Figure
-
-
Test Frequency
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC943APM5E.

Descriptions

Descriptions of Analog Devices HMC943APM5E provided by its distributors.

RF Amp Single Power Amp 34GHz 6.5V 32-Pin LFCSP EP T/R
>1.5 W (34 dBm), 24 GHz to 34 GHz, GaAs, pHEMT, MMIC, Power Amplifier
Wide Band Medium Power Amplifier, 27000MHz Min, 31500MHz Max
RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C;
IC AMP VSAT 24GHZ-34GHZ 32LFCSP
IC SRAM 64KBIT PARALLEL 100TQFP
Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C; Frequency Response Rf Min:24Ghz; Frequency Response Rf Max:34Ghz; Gain Typ:23Db; Supply Voltage Min:4V; Supply Voltage Max:6V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC943APM5E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated