Analog Devices HMC860LP3E

Linear Voltage Regulator, SMD, 4-Ch Low Noise High PSRR, 16-Pin QFN
$ 4.11
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC860LP3E.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices HMC860LP3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC860LP3E.

Related Parts

Analog DevicesHMC1060LP3ETR
LDO Regulator Pos 3.3V5V 0.1A/0.5A/0.5A/0.3A 16-Pin LFCSP EP T/R / IC REG LDO ADJ 16SMT
Analog DevicesHMC1060LP3E
Linear Regulator Pos 1.8V to 5.2V 0.1A/0.05A/0.3A 16-Pin QFN
Analog DevicesADP320ACPZ331815R7
LDO Regulator Pos 3.3V/1.8V/1.5V 0.2A 16-Pin LFCSP T/R
Linear And Switching Voltage Regulator IC
LDO Regulator Pos 1.2V/2.7V/3.3V 0.3A 16-Pin VQFN T/R

Descriptions

Descriptions of Analog Devices HMC860LP3E provided by its distributors.

Linear Voltage Regulator, SMD, 4-Ch Low Noise High PSRR, 16-Pin QFN
Standard Regulator Pos 3.05V3.05V3.05V4.5V 0.08A/0.02A/0.02A/0.12A 16-Pin QFN EP T/R
Linear Voltage Regulators volt Reg 3V 4.5V Quad LDO VCO Supply
ANALOG DEVICES HMC860LP3ELINEAR VOLT REG, 0.24A, 2.5-5.2V, HVQFN
Fixed Positive LDO Regulator, 3.05V, BICMOS, PQCC16
LINEAR VOLT REG, 0.24A, 2.5-5.2V, HVQFN; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2.5V; Adjustable Output Voltage Max:5.2V; Input Voltage Min:4.8V; Input Voltage Max:5.6V; Product Range:-; Output Current:240mA; Output Type:Adjustable; Linear Regulator Case Style:QFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); Output Voltage Max:5.2V; Output Voltage Min:2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated