Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP320ACPZ331815R7

LDO Regulator Pos 3.3V/1.8V/1.5V 0.2A 16-Pin LFCSP T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP320ACPZ331815R7.

Analog Devices

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP320ACPZ331815R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADP322ACPZ-175-R7
LDO Regulator Pos 2.8V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP322ACPZ-165-R7
LDO Regulator Pos 3.3V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP322ACPZ-115-R7
LDO Regulator Pos 3.3V2.8V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Texas InstrumentsTPS7A7100RGTT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGTR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices ADP320ACPZ331815R7 provided by its distributors.

LDO Regulator Pos 3.3V/1.8V/1.5V 0.2A 16-Pin LFCSP T/R
IC REG LIN 1.5/1.8/3.3V 16LFCSP "Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)"
Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
ADP320 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 0.8mm 200mA -40C~125C
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 16; Package Code: HVQCCN; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 2 %;
160μA Positive Fixed 200mA 200mA 200mA 3 1.5V 1.8V 3.3V 1.8V 3.3V 5.5V -0.17V@200mA 0.001%/mA(Typ) 0.01(Typ) SMD, Adhesive Mount 3mm × 3mm × 730μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated