Analog Devices HMC8500PM5ETR

IC AMP GP 10MHZ-2.8GHZ 32LFCSP / RF Amplifier IC General Purpose 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5)
$ 116.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC8500PM5ETR.

Analog Devices

Official datasheet0 pages0 years ago

CAD Models

Download Analog Devices HMC8500PM5ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 116.912
$ 133.605
Stock
49,451
122,262
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
32
32
Frequency
-
-
P1dB
-
40 dBm
Gain
-
20 dB
Noise Figure
-
-
Test Frequency
-
-
Min Supply Voltage
-
24 V
Max Supply Voltage
-
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC8500PM5ETR.

Descriptions

Descriptions of Analog Devices HMC8500PM5ETR provided by its distributors.

IC AMP GP 10MHZ-2.8GHZ 32LFCSP / RF Amplifier IC General Purpose 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5)
RF Amp Single Power Amp 2.8GHz 32V 32-Pin LFCSP EP T/R
10 W (40 dBm), 0.01 GHz to 2.8 GHz, GaN Power Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated