Analog Devices HMC773ALC3BTR

Image Rejection Mixer, 20000MHz Min, 42000MHz Max, 15dB Conversion Loss-Max
$ 90.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC773ALC3BTR.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Inventory History

3 month trend:
+41.85%

CAD Models

Download Analog Devices HMC773ALC3BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 90.63
$ 94.606
Stock
92,618
67,111
Authorized Distributors
6
6
Case/Package
CLCC
CLCC
Number of Pins
12
12
Gain
-
-
Noise Figure
12 dB
12 dB
Frequency
26 GHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC773ALC3BTR.

Descriptions

Descriptions of Analog Devices HMC773ALC3BTR provided by its distributors.

Image Rejection Mixer, 20000MHz Min, 42000MHz Max, 15dB Conversion Loss-Max
6 GHz to 26 GHz, GaAs MMIC Fundamental Mixer
Up/Down Conv Mixer 26GHz 12-Pin CLLCC EP T/R
RF MIXER, 1 CHANNEL, 26GHZ, LCC-EP-12;
射频混频器, 1 通道, 26GHZ, LCC-EP-12;
Rf Mixer, 1 Channel, 26Ghz, Lcc-Ep-12; Ic Case/Package:Lcc-Ep; No. Of Pins:12Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 3 - 168 Hours; Frequency Max:26Ghz; Frequency Min:6Ghz Rohs Compliant: Yes |Analog Devices, Inc. HMC773ALC3BTR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated