Analog Devices HMC557ALC4

24-terminal ceramic leadless chip carrier package | IC MIXER FUNDAMENTAL 24SMD
$ 50.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC557ALC4.

Upverter

Datasheet23 pages8 years ago

Farnell

Inventory History

3 month trend:
-32.89%

CAD Models

Download Analog Devices HMC557ALC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.917
$ 50.915
$ 50.915
Stock
89,524
73,858
73,858
Authorized Distributors
6
6
6
Case/Package
LCC
LCC
LCC
Number of Pins
24
24
24
Gain
-
-
-
Noise Figure
8.5 dB
8.5 dB
8.5 dB
Frequency
7 GHz
7 GHz
7 GHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices HMC557ALC4 provided by its distributors.

24-terminal ceramic leadless chip carrier package | IC MIXER FUNDAMENTAL 24SMD
Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, 1 Func, GAAS
Up/Down Conv Mixer 5GHz 24-Pin CLLCC EP Cut Tape
GaAs MMIC Fundamental Mixer 24-Pin LCC T/R
RF MIXER, 1 CHANNEL, 7GHZ, LCC-EP-24;
2.5GHz~7GHz WiMax 8.5dB LCC-24 RF Mixers ROHS
Rf Mixer, 1 Channel, 7Ghz, Lcc-Ep-24; Ic Case/Package:Lcc-Ep; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 3 - 168 Hours; Frequency Max:7Ghz; Frequency Min:2.5Ghz Rohs Compliant: Yes |Analog Devices, Inc. HMC557ALC4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated