Analog Devices HMC544AE

RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 Cut Tape
$ 1.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC544AE.

LKR

Datasheet6 pages9 years ago

Upverter

Newark

Inventory History

3 month trend:
-22.98%

CAD Models

Download Analog Devices HMC544AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.889
$ 4.121
Stock
147,019
95,712
Authorized Distributors
6
6
Max Frequency
4 GHz
4 GHz
Insertion Loss (dB)
-
-
Impedance
50 Ω
50 Ω
P1dB
-
35 dBm
IIP3
60 dBm
60 dBm
Switch Function
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Isolation
-
-
Return Loss
-
-
On-State Resistance
-
-
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesHMC544AETR
Rf Switch, Spdt, T/R, 4Ghz, Sot-26 Rohs Compliant: Yes |Analog Devices, Inc. HMC544AETR
Analog DevicesHMC545AETR
Rf Switch, Spdt, 3Ghz, Sot-26 Rohs Compliant: Yes |Analog Devices, Inc. HMC545AETR

Descriptions

Descriptions of Analog Devices HMC544AE provided by its distributors.

RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 Cut Tape
50¦¸ 0MHz~4GHz SOT-23-6 2.9mm*1.6mm*1.15mm
SPDT, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS
ANALOG DEVICES - HMC544AE - HF-SCHALTER, SPDT, 4GHZ, SOT-26-6
GaAs MMIC +3V T/R Switch, DC -
IC RF SWITCH SPDT 4GHZ SOT23-6
RF SWITCH, SPDT, T/R, 4GHZ, SOT-26;
Rf Switch, Spdt, T/R, 4Ghz, Sot-26; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:4Ghz; Ic Case/Package:Sot-26; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC544AE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC544AE .