Analog Devices HMC525LC4TR

Up/Down Conv Mixer 8.5GHz 24-Pin CQFN EP T/R / IC MMIC IQ MIXER 4-8.5GHZ 24-QFN
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC525LC4TR.

Future Electronics

Datasheet6 pages17 years ago

CAD Models

Download Analog Devices HMC525LC4TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.72
$ 40.72
Stock
80,563
50,282
50,282
Authorized Distributors
0
6
6
Frequency
8.5 GHz
-
-
Max Frequency
-
8.5 GHz
8.5 GHz
Max Power Dissipation
631 mW
560 mW
560 mW
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Case/Package
SMD/SMT
-
-
Packaging
Tape & Reel (TR)
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 years ago)

Related Parts

Analog DevicesHMC129LC4TR
SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS
Analog DevicesHMC526LC4TR
Double Balanced Mixer, 6000MHz Min, 14000MHz Max, 10dB Conversion Loss-Max, GAAS

Descriptions

Descriptions of Analog Devices HMC525LC4TR provided by its distributors.

Up/Down Conv Mixer 8.5GHz 24-Pin CQFN EP T/R / IC MMIC IQ MIXER 4-8.5GHZ 24-QFN
4000 MHz - 8500 MHz RF/MICROWAVE IMAGE REJECTION MIXER 11 dB CONVERSION LOSS-MAX
Double Balanced Mixer, 7000MHz Min, 14000MHz Max, 10dB Conversion Loss-Max
RF Mixer GaAs MMIC I/Q mix / IRM SMT, 4 - 8.5 GHz
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated