Analog Devices HMC439QS16GE

Hbt Digital Phase-frequency Detector, 10 - 1300 Mhz | IC Rf Detect 10MHZ-1.3GHZ 16QSOP
$ 49.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC439QS16GE.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-46.22%

CAD Models

Download Analog Devices HMC439QS16GE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC439QS16GE.

Related Parts

IC E-VOLUME 2CH PORTABLE SSOP
RF Receiver ASK/FSK 5V Automotive 20-Pin SSO T/R
400-450MHZ Ask/ook Receiver W/ Auto-poll, Rssi, Squelch 16 Qsop 3.90MM(.150IN) T/r
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, BICMOS, PDSO16
400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
IC DEMODULATOR 16SSOP / Audio Demodulator 1 Channel 16-SSOP

Descriptions

Descriptions of Analog Devices HMC439QS16GE provided by its distributors.

HBT DIGITAL PHASE-FREQUENCY DETECTOR, 10 - 1300 MHz | IC RF DETECT 10MHZ-1.3GHZ 16QSOP
Variable Attenuator, 0MHz Min, 6000MHz Max, 1.4dB Insertion Loss-Max
10 MHz - 1300 MHz RF/MICROWAVE PHASE DETECTOR 13 dBm INPUT POWER-MAX
Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP EP Cut Tape
PHASE FREQUENCY DETECTOR, 1.3GHZ, QSOP; Available until stocks are exhausted Alternative available
HBT Digital Phase Frequency Detector 16-Pin QSOP Bulk
dig Phase-freq Detector , 0.01
QSOPG-16-EP-150mil RF Detectors ROHS
IC RF DETECT 10MHZ-1.3GHZ 16QSOP
Phase Frequency Detector, 1.3Ghz, Qsop; Frequency Min:10Mhz; Frequency Max:1.3Ghz; Input Power Min:-10Dbm; Input Power Max:10Dbm; Sensitivity:-; Rf Ic Case Style:Qsop-Ep; No. Of Pins:16Pins; Supply Voltage Min:4.8V; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC439QS16GE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated