Analog Devices HMC429LP4E

RF Amp Chip Single MMIC Amplifier 5000MHz 3.5V 24-Pin QFN Bulk
$ 17.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC429LP4E.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-27.96%

CAD Models

Download Analog Devices HMC429LP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC429LP4E.

Related Parts

Analog DevicesHMC430LP4E
Voltage Controlled Oscillator 5000MHz to 5500MHz 24-Pin QFN Bulk
Analog DevicesHMC391LP4E
IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN / RF IC VCO, Buffer Amp VSAT 3.9GHz ~ 4.45GHz 24-QFN (4x4)
Analog DevicesHMC385LP4E
IC RF AMP 2.25GHZ-2.5GHZ 24QFN / RF Amplifier IC 2.25GHz ~ 2.5GHz 24-QFN (4x4)
Texas InstrumentsTRF370333IRGET
350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85
MicrochipATR4251C-PFQW
RF Amp Chip Dual AM/FM Antenna Amplifier 30MHz/110MHz 11V 24-Pin QFN T/R
UHF Receiver ASK/FSK 3/5V 24-Pin QFN Tube - Tape and Reel

Descriptions

Descriptions of Analog Devices HMC429LP4E provided by its distributors.

RF Amp Chip Single MMIC Amplifier 5000MHz 3.5V 24-Pin QFN Bulk
ANALOG DEVICES HMC429LP4E VCO W/BUFFER AMP, IEEE 802.11A, HQFN-24
VCO, W/BUFFER AMP, 4.45-5.0GHZ, QFN24; Available until stocks are exhausted Alternative available
VCO SMT w/Buffer Amplifier, 4.45 - 5.0 GHz
压控振荡器, 带缓冲放大器, 4.45-5.0GHZ, QFN24;
Narrow Band Medium Power Amplifier
Vco, W/Buffer Amp, 4.45-5.0Ghz, Qfn24; Frequency Nom:-; Oscillator Case:Smd, 4Mm X 4Mm; Supply Voltage Nom:3V; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC429LP4E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated