Analog Devices HMC361S8GE

IC FREQ DIVIDER DC-10GHZ 8SOIC / RF IC Prescaler General Purpose 0Hz ~ 10GHz Divide by 2 8-SOIC
$ 12.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC361S8GE.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-22.67%

CAD Models

Download Analog Devices HMC361S8GE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC361S8GE.

Related Parts

Analog DevicesHMC363S8GETR
Prescaler 5V Divide By 8 12000MHz 8-Pin SOIC EP T/R
Analog DevicesHMC363S8GE
IC FREQ DIVIDER DC-12GHZ 8SMD / RF IC Prescaler General Purpose 0Hz ~ 12GHz Divide by 8 8-SOIC
Analog DevicesHMC365S8G
STATIC DIVIDER, PRESCALER, NSOIC-EP-8; Available until stocks are exhausted
MMIC, RF Amplifier, 5 V, 19 mA, 0.1 to 3.3 GHz
MMIC, RF Amplifier, 5 V, 10 mA, 0.1 to 3 GHz

Descriptions

Descriptions of Analog Devices HMC361S8GE provided by its distributors.

IC FREQ DIVIDER DC-10GHZ 8SOIC / RF IC Prescaler General Purpose 0Hz ~ 10GHz Divide by 2 8-SOIC
ANALOG DEVICES HMC361S8GE FREQUENCY DIVIDER, DIVIDE-BY-2, SOIC-8
Low Noise Divide-By-2 Static Dividers 8-Pin SOIC Bulk
Prescaler 5V Divide By 2 10000MHz 8-Pin SMT EP T/R
SMT GaAs HBT MMIC Divide-by-2, DC - 10 GHz
Hittite , 10GHz, 400MHz, 8, SOIC
STATIC DIVIDER, PRESCALER, NSOIC-EP-8;
Prescaler, 361 Series, 1-Func, GAAS, PDSO8
IC FREQ DIVIDER DC-10GHZ 8SOIC
Static Divider, Prescaler, Nsoic-Ep-8; Ic Function:Rf Frequency Divider; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Package Type:Nsoic-Ep; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices, Inc. HMC361S8GE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated