
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | HMC361S8G | 4,173 | Tape & Reel | 14h | ||||||||
| DigiKey | 1127-3477-ND | 498 | Strip | |||||||||
| Farnell | HMC361S8G | 0 | 1 | 7h | ||||||||
| Win Source | WS-HMC361S8G | 3,530 | 3 | 8h | ||||||||
| Worldway Electronics | HMC361S8G | 27,243 | 7 | 1d |
Download datasheets and manufacturer documentation for Analog Devices HMC361S8G.
Download Analog Devices HMC361S8G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Analog Devices HMC361S8G provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices HMC361S8G.