Analog Devices HMC241ALP3E

IC RF SWITCH SP4T 4GHZ 16QFN / RF Switch IC WiMAX / WiBro SP4T 4 GHz 50Ohm 16-QFN (3x3)
$ 7.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC241ALP3E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Datasheet6 pages18 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
+15.61%

CAD Models

Download Analog Devices HMC241ALP3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC241ALP3E.

Related Parts

Analog DevicesHMC470LP3ETR
NA ONLY -HMC470 Series DC - 3.0 GHz GaAs MMIC 5-Bit DigitalAttenuator - QFN-16
Analog DevicesHMC408LP3E
RF Amp Chip Single Power Amp 5900MHz 5.5V 16-Pin QFN Bulk
Analog DevicesHMC311LP3ETR
RF AMPLIFIER, QFN-16, -40 TO 85DEG C; Available until stocks are exhausted
RF Transceiver 2.4 - 2.48GHz 2.4 - 3.6 V 12-Pin | Microchip Technology Inc. MRF24J40MA-I/RM
2.4 GHz IEEE 802.15.4 RF Transceiver Module (T&R) -40C to +85C

Descriptions

Descriptions of Analog Devices HMC241ALP3E provided by its distributors.

IC RF SWITCH SP4T 4GHZ 16QFN / RF Switch IC WiMAX / WiBro SP4T 4 GHz 50Ohm 16-QFN (3x3)
Double Balanced Mixer, 14000MHz Min, 30000MHz Max, 12.5dB Conversion Loss-Max
RF Switch SP4T 100MHz to 4GHz 25dB 16-Pin LFCSP EP T/R
100MHz~4GHz 32dB 1.2dB QFN-16(3x3) RF Switches ROHS
GaAs, Nonreflective, SP4T Switch 100 MHz to 4 GHz
IC MMIC SWITCH SP4T 4GHZ 16SMD
Rf Switch, Sp4T, 4Ghz, Lfcsp-Ep; Frequency Response Rf Min:100Mhz; Frequency Response Rf Max:4Ghz; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC241ALP3E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated