Analog Devices HMC197BETR

RF Switch Single SPDT 0MHz to 3000MHz 14dB 6-Pin SOT-26 T/R
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC197BETR.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet6 pages13 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-13.37%

CAD Models

Download Analog Devices HMC197BETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC197BETR.

Related Parts

Analog DevicesHMC221BE
GaAs, MMIC, SPDT Switch, 10 kHz to 3 GHz | IC RF SWITCH SPDT 3GHZ SOT23-6
Analog DevicesHMC221BETR
RF Switch Single SPDT 0MHz to 3000MHz 14dB 6-Pin SOT-26 T/R
Analog DevicesMAX2682EUT+T
MAX2682 Series 400 MHz to 2.5 GHz Low-Noise SiGe Downconverter Mixer - SOT-23-6
Analog DevicesMAX2680EUT+T
5mA 11.6dB 11.7dB Cellular,ISM,PCS,WLL 1 400MHz 5.5V 2.5GHz 11.6dB Down Converter 2.7V SOT-6
Analog DevicesMAX2660EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesHMC313ETR
RF Amp Single Broadband Amp 6GHz 5.5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices HMC197BETR provided by its distributors.

RF Switch Single SPDT 0MHz to 3000MHz 14dB 6-Pin SOT-26 T/R
0Hz~3GHz 29dB 0.9dB SOT-23-6 RF Switches ROHS
GaAs MMIC SOT26 SPDT Switch, DC - 3 GHz
Transmit/Receive (T/R) Switch,
IC RF SWITCH SPDT 3GHZ SOT23-6
Rf Switch, Spdt, 3Ghz, Sot-26; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:3Ghz; Ic Case/Package:Sot-26; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC197BETR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated