Analog Devices HMC1122LP4METR

31.5DB 251MW (rf 24.0DBM) 100MHZ 6GHZ 50¦¸ ¡À31.5DB QFN-24-EP 4MM*4MM*850¦ÌM
$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC1122LP4METR.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Newark

Inventory History

3 month trend:
-4.52%

CAD Models

Download Analog Devices HMC1122LP4METR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC1122LP4METR.

Related Parts

Analog DevicesHMC305SLP4ETR
RF ATTENUATOR 12DB 24VFQFN / RF Attenuators 12dB 700 MHz ~ 4 GHz 24-VFQFN Exposed Pad
Texas InstrumentsRI-R6C-001A-03
RFID IC, 13.56 MHz, Reader, 200 mA, 3.3 V to 5 V supply, TSSOP-20
Analog DevicesADL5363ACPZ-R7
2300 MHz TO 2900 MHz Balanced Mixer, LO Buffer and RF Balun
Silicon LabSI4735-D60-GU
RF Receiver AM/FM/LW/SW 3.3V/5V Automotive 24-Pin SSOP Tube
Silicon LabSI4730-D60-GUR
RF Receiver AM/FM 3.3V/5V Automotive 24-Pin SSOP T/R
NXP SemiconductorsSA639DH/01,112
Low voltage mixer FM IF system with filter amplifier and data switch, TSSOP24, RoHS

Descriptions

Descriptions of Analog Devices HMC1122LP4METR provided by its distributors.

31.5dB 251mW (RF 24.0dBm) 100MHz 6GHz 50¦¸ ¡À31.5dB QFN-24-EP 4mm*4mm*850¦Ìm
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Attenuator
50Ω 0.5dB~31.5dB 100MHz~6GHz QFN-24-EP(4x4) RF attenuator ROHS
RF ATTENUATOR 31.5DB 50OHM 24QFN / RF Attenuators 31.5dB 100 MHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad, CSP
RF Attenuators; HMC1122LP4METR; ANALOG DEVICES; 6; No; 6 GHz; 5 V
6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP T/R
6-Bit Attenuator, 2mm series d
RF ATTENUATOR 31.5DB 50OHM 24QFN
DIGITAL ATTENUATOR, 100MHZ-6GHZ, LFCSP;
Digital Attenuator, 100Mhz-6Ghz, Lfcsp; Frequency Response Rf Min:100Mhz; Frequency Response Rf Max:6Ghz; Insertion Loss:2Db; Control Step Size:0.5Db; Input Power Max:24Dbm; Attenuation Typ:31.5Db; Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. HMC1122LP4METR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC1122LP4METR .