Analog Devices DS87C520-ECL+

MCU 8-bit 87C 8051 CISC 16KB EPROM 5V 44-Pin TQFP
$ 44.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS87C520-ECL+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

8 Bit MCU, 8051 Family AT89C55 Series Microcontrollers, 8051, 24 MHz, 20 KB, 44 Pins, TQFP
8051 MCU 32K FLASH 4.0 TO 5.5V - 8051 MCU 32K FLASH 4.0-5.5V,44 TQFP GRN
MicrochipAT89S52-24AU
Microcontroller AT89; 8bit 80C51; 24MHz; FLASH 8kB; SRAM 256B; 4-5.5V; -40+85deg.C; TQFP44
MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/MDU 32kB Flash 1.76kB RAM 48-Pin TQFP -40~+85°C
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices DS87C520-ECL+ provided by its distributors.

MCU 8-bit 87C 8051 CISC 16KB EPROM 5V 44-Pin TQFP
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: TQFP; Package Shape: SQUARE;
MCU, 8BIT, 8051, 33MHZ, TQFP-44; Product Range:8051 Microcontrollers; CPU Speed:33MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:32I/O's; Embedded Interface Type
Mcu, 8Bit, 8051, 33Mhz, Tqfp-44; Product Range:Ds8 Family Ds87C5Xx Series Microcontrollers; Device Core:8051; Operating Frequency Max:33Mhz; Program Memory Size:16Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp; No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS87C520-ECL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS87C520ECL+