Analog Devices DS80C390-QNR+

80C Series 4 KB SRAM 40 MHz 5.5 V Surface Mount 8-Bit Microcontroller - PLCC-68
$ 28.72
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C390-QNR+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

8-bit Flash Microcontroller | IC MCU 8BIT 64KB FLASH 68PLCC
MICROCHIP 8BIT PIC17C MICROCONTROLLER 33MHZ 0 KB OTP 68-PIN PLCC, PIC 17C SERIES
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100
NXP SemiconductorsMCHC11F1VFNE3
8-Bit Mcu, 1Kram, 512Ee, a/D, Epp/Tube In Drypack Rohs Compliant: Yes |Nxp MCHC11F1VFNE3
NXP SemiconductorsMC68L11F1CFNE3
MCU 8-bit HC11 HC11 CISC 512B EPROM 3.3V/5V Automotive 68-Pin PLCC Rail
NXP SemiconductorsMCHC11F1CFNE5
MCU 8-bit HC11 CISC 512B EPROM 3.3V/5V Automotive 68-Pin PLCC Rail / IC MCU 8BIT ROMLESS 68PLCC

Descriptions

Descriptions of Analog Devices DS80C390-QNR+ provided by its distributors.

80C Series 4 KB SRAM 40 MHz 5.5 V Surface Mount 8-Bit Microcontroller - PLCC-68
IC MCU 8BIT ROMLESS 68PLCC / MCU 8-bit 8051 CISC ROMLess 5V 68-Pin PLCC
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 68; Package Code: QCCJ; Package Shape: SQUARE;
8-Bit Microcontroller IC; Controller Family/Series:(8051) 8052; Memory Size, RAM:4KB; No. of I/O Pins:32; No. of Timers:3; Clock Speed:40MHz; Interface:CAN, UART; Supply Voltage Min:4.35V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C390-QNR+..
  • DS80C390QNR+