Microchip AT89C51ED2-SMSUM

Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 68needle, PLCCencapsulation
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51ED2-SMSUM.

element14 APAC

Datasheet137 pages18 years ago

Microchip

Inventory History

3 month trend:
-39.67%

CAD Models

Download Microchip AT89C51ED2-SMSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - PLCC-52
MCU 8-bit 8051 CISC 64KB Flash 5V 52-Pin PLCC Tube / IC MCU 8BIT 64KB FLASH 52PLCC
MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 52-Pin PLCC Stick
Texas InstrumentsCOP8SBR9LVA8
8-Bit CMOS Flash Microcontroller with 32k Memory, 1 k RAM, Virtual EEPROM, and 2.7V to 2.9V Brownou 68-PLCC -40 to 85
Texas InstrumentsCOP8SCR9LVA8
1KB FLASH 2.7V 5.5V 10MHz SPI,USART COP8 PLCC-68 SMD mount 24.23mm(Length)*24.23mm(width)
Texas InstrumentsTMS370C250AFNT
ROHS3Compliant J BEND QUAD CMOS Microcontroller 5V -40C~105C TA 45mA 5MHz

Descriptions

Descriptions of Microchip AT89C51ED2-SMSUM provided by its distributors.

Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 68needle, PLCCencapsulation
8-bit Flash Microcontroller | IC MCU 8BIT 64KB FLASH 68PLCC
MCU, 8BIT, 8051, 60MHZ, PLCC-68; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 68Pins; MCU Case Style: LCC; No. of I/O's: 50I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51ED2-SMSUM.
  • AT89C51ED2SMSUM