Analog Devices DS80C323-QND+

80C Series 256 B SRAM 18 MHz 5.5 V Surface Mount 8-Bit Microcontroller - PLCC-44
$ 7.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C323-QND+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-3.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS80C323-QND+.

Related Parts

8 Bit MCU, 8051 Family AT89LP51 Series Microcontrollers, 8051, 20 MHz, 64 KB, 44 Pins, PLCC
8 Bit MCU, 8051 Family AT89LP51 Series Microcontrollers, 8051, 20 MHz, 64 KB, 44 Pins, PLCC
MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin PLCC Stick

Descriptions

Descriptions of Analog Devices DS80C323-QND+ provided by its distributors.

80C Series 256 B SRAM 18 MHz 5.5 V Surface Mount 8-Bit Microcontroller - PLCC-44
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;
Mcu, 8Bit, 80C32, 18Mhz, Plcc-44; Product Range:Ds8 Family Ds80C3Xx Series Microcontrollers; Cpu Speed:18Mhz; Program Memory Size:-; Ram Memory Size:256Byte; No. Of Pins:44Pins; Mcu Case Style:Plcc; No. Of I/O S:32I/O S; Embedded Rohs Compliant: Yes |Maxim Integrated/analog Devices DS80C323-QND+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C323QND+