Microchip AT89LP51ED2-20JU

8 Bit MCU, 8051 Family AT89LP51 Series Microcontrollers, 8051, 20 MHz, 64 KB, 44 Pins, PLCC
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP51ED2-20JU.

HQonline

Datasheet256 pages13 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
-66.44%

CAD Models

Download Microchip AT89LP51ED2-20JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

8 Bit MCU, 8051 Family AT89LP51 Series Microcontrollers, 8051, 20 MHz, 64 KB, 44 Pins, PLCC
MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin PLCC Stick
AT89LP Series 24 kB Flash 1.375 kB RAM 20 MHz 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip AT89LP51ED2-20JU provided by its distributors.

8 Bit MCU, 8051 Family AT89LP51 Series Microcontrollers, 8051, 20 MHz, 64 KB, 44 Pins, PLCC
Microchip AT89LPSeries microcontroller, 8051kernel, 44needle, PLCCencapsulation
8-bit MCU Microcontrollers; MICROCHIP; AT89LP51ED2-20JU; 8051; 20 MHz; FLASH; 3
MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin PLCC Stick - Rail/Tube
MCU, 8BIT, 20MHZ, PLCC-44; Product Range: 8051 Family AT89LP51 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: PLCC; No. of I/O's: 40I/O's; Embedd

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89LP51ED2-20JU.