Analog Devices DS3904U-020+T&R

Digital Potentiometer, 1 Func, 200000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO8
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3904U-020+T&R.

Future Electronics

Datasheet11 pages19 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-0.15%

CAD Models

Download Analog Devices DS3904U-020+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS3501U+
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO10
Analog DevicesMAX5429EUA+
Digital Potentiometer ICs 32-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers
Analog DevicesMAX5427EUA+
MAX5427 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 5V 100kOhm 3mm 1.5muA

Descriptions

Descriptions of Analog Devices DS3904U-020+T&R provided by its distributors.

Digital Potentiometer, 1 Func, 200000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO8
RoHS Compliant Linear UMAX Non-Volatile Digital Potentiometer 25% -40C 200muA 20kOhm
Triple, 128-Position, Nonvolatile, Variable, Digital Resistor/Switch
IC POT NV TRIPLE 128POS 8-USOP / Digital Potentiometer 20kOhm 128POS Non-Volatile Linear 8-Pin uMAX T/R
DIGITAL POT, 20K, TRIPLE, USOP-8; End To End Resistance: 20kohm; No. of Pots: Triple; Control Interface: Serial; Track Taper: Linear; Resistance Tolerance: ± 25%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: µSOP; No. of Pins: 8Pins; No. of Steps: 128; Temperature Coefficient: ± 123ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Triple 128-Tap Non-Volatile Digital Pots; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3904U-020+T$R
  • DS3904U-020+TR
  • DS3904U-020-TR
  • DS3904U-020/T&R
  • DS3904U-020/TR
  • DS3904U-020T&R
  • DS3904U-020TR
  • DS3904U020+T&R
  • DS3904U020+TR
  • DS3904U020TR