Analog Devices MAX5429EUA+

Digital Potentiometer ICs 32-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5429EUA+.

Ciiva

Datasheet10 pages21 years ago

Analog Devices

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5429EUA+.

Related Parts

Analog DevicesMAX5428EUA+
Digital Potentiometer ICs 32-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers
Analog DevicesMAX5427EUA+
MAX5427 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 5V 100kOhm 3mm 1.5muA
Analog DevicesMAX5529GUA+
MAX5529 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 1kHz 3/5V 10kOhm 950mum

Descriptions

Descriptions of Analog Devices MAX5429EUA+ provided by its distributors.

Digital Potentiometer ICs 32-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers
MAX5429 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 3/5V 10kOhm 3mm -40C~85C
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO8
±25% Up/Down(U/D,CS) 2.7V~5.5V 10kΩ UMAX-8 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC, DIGITAL POT, 10KOHM, 32, SGL, µMAX-8; End To End Resistance:10kohm; Track Taper:Linear; No. of Steps:32; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, 2-Wire; No. of Pots:Single; Memory Type:OTP; Temperature Coefficient:± 35ppm/°C; Potentiometer IC Case Style:µMAX; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:5429; Interface Type:Serial, 2 Wire; Memory Type:Non Volatile; No. of Channels:1; No. of Positions:32; Package / Case:µMAX; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated