Analog Devices DS28E80Q+U

8542.32.00.71 Surface Mount DS28E80 Strip ic memory 2mus 2Kb 2K x 1 2.97V~3.63V -40C~85C TA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28E80Q+U.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS28E80Q+U.

Related Parts

24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOT-23-6
Microchip93LC46BT-I/OT
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R / IC EEPROM 1KBIT 2MHZ SOT23-6
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS
EEPROM Serial-2Wire 64K-bit 8Kx8 1.8V/2.5V/3.3V 6-Pin WLCSP T/R

Descriptions

Descriptions of Analog Devices DS28E80Q+U provided by its distributors.

8542.32.00.71 Surface Mount DS28E80 Strip ic memory 2mus 2Kb 2K x 1 2.97V~3.63V -40C~85C TA
MEMORY CIRCUIT; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1;
SERIAL EEPROM, 2KBIT, TDFN-6; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TDFN; No. of Pins: 6Pins; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit 1-Wire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial 1-Wire

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated