Analog Devices DS2782G+

DUAL Tube e4 NICKEL PALLADIUM GOLD battery management 65muA 5.5V 3mm -20C~70C TA
$ 5.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2782G+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.55%

CAD Models

Download Analog Devices DS2782G+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2782G+.

Related Parts

STMicroelectronicsSTC3115IQT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
MIC79110 Tape & Reel (TR) Lithium-Ion Lead Free battery charger 4.2V 1.2A -40C~125C TJ
Linear Battery Charger Li-Ion 1200mA 9.6V 10-Pin DFN EP T/R
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 10-Pin DFN EP T/R
Analog DevicesLTC4081EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP Tube
Analog DevicesLTC4080EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP Tube / IC CHARGER LI-ION 10-DFN

Descriptions

Descriptions of Analog Devices DS2782G+ provided by its distributors.

DUAL Tube e4 NICKEL PALLADIUM GOLD battery management 65muA 5.5V 3mm -20C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 10; Package Code: HVSON; Package Shape: RECTANGULAR; Surface Mount: YES;
Batt Fuel Gauge, Li-Ion, 4.5V, Tdfn-10; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion, Li-Pol; Supply Voltage Min:2.5V; Supply Voltage Max:4.5V; Ic Case/Package:Tdfn; No. Of Pins:10Pins; Interfaces:Serial Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2782G+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated