Analog Devices DS2502S+

EAR99 Surface Mount DS2502 Tube ic memory 15000ns 3.9mm 1024bit 3/5V
$ 3.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2502S+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

element14

Inventory History

3 month trend:
-10.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2502S+.

Related Parts

Microchip93LC46B/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC46AT/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC46BX/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices DS2502S+ provided by its distributors.

EAR99 Surface Mount DS2502 Tube ic memory 15000ns 3.9mm 1024bit 3/5V
DS2502 Series 6 V 1-Wire Surface Mount Smart Card Interface IC - SOIC-8
EPROM OTP 1K-bit 4Pages x 256 8-Pin SOIC N Tube
IC, EPROM, 1KBIT, SERIAL, SOIC-8 - More Details
1Kbit SOP-8 Non-Volatile Memory (ROM) ROHS
OTP ROM, 128X8, 15000ns, CMOS, PDSO8
EPROM, 1KBIT, NSOIC-8; Memory Size:1Kbit; EPROM Memory Configuration:1K x 1bit; No. of Pins:8Pins; Memory Case Style:NSOIC; Supply Voltage Min:2.8V; Supply Voltage Max:6V; Operating Temperature Min:-40°C; Operating Tempe

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated