Analog Devices DS2431P-A1+

EEPROM Serial-1Wire 1K-bit 4Pages x 256 5V Automotive AEC-Q100 6-Pin TSOC Tube
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2431P-A1+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.78%

CAD Models

Download Analog Devices DS2431P-A1+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Microchip93C46BT-I/OT
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Analog DevicesDS2431P+
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube
Analog DevicesDS2431Q+T&R
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TDFN EP T/R
Analog DevicesDS2431X-S+
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin UCSPR T/R
Microchip93LC46BT-I/OT
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R / IC EEPROM 1KBIT 2MHZ SOT23-6
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS

Descriptions

Descriptions of Analog Devices DS2431P-A1+ provided by its distributors.

EEPROM Serial-1Wire 1K-bit 4Pages x 256 5V Automotive AEC-Q100 6-Pin TSOC Tube
DS2431 Series 1 kB (256 x 4) 5.5V Serial EEPROM - SC-74
EEPROM, SERIAL, 1KBIT, TSOC-6; Memory Size: 1Kbit; EEPROM Memory Configuration: 4 x 256bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TSOC; No. of Pins: 6Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1Kbit 1-Wire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q100; IC Interface Type: Serial 1-Wire

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated