Analog Devices DS2431P+

EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube
$ 1.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2431P+.

Ciiva

Datasheet27 pages11 years ago

Analog Devices

element14 APAC

Newark

TME

Inventory History

3 month trend:
-7.42%

CAD Models

Download Analog Devices DS2431P+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2431P+.

Related Parts

Analog DevicesDS2431X-S+
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin UCSPR T/R
Analog DevicesDS2431Q+T&R
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TDFN EP T/R
Analog DevicesDS28E01P-100+T
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V 6-Pin TSOC T/R
Microchip93LC46BT-I/OT
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R / IC EEPROM 1KBIT 2MHZ SOT23-6
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOT-23-6, RoHS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS

Descriptions

Descriptions of Analog Devices DS2431P+ provided by its distributors.

EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube
1Kb Serial EEPROM Operates from Single-Contact 1-Wire Interface
Ciiva
SERIAL EEPROM, 1KBIT, TSOC-6; Memory Size: 1Kbit; EEPROM Memory Configuration: 4 x 256bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TSOC; No. of Pins: 6Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Kbit 1-Wire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Device Marking: DS2431P+; IC Generic Number: DS2431; IC Interface Type: Serial 1-Wire; Memory Density: 1Kbit; Memory Type: EEPROM; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.8V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2431P+.